Microchip ATSAMD21E18A-MUT, 32 bit ARM Cortex M0, ATSAMD21 Microcontroller, 48 MHz, 256kB FLASH, 32-Pin VQFN
- RS Stock No.:
- 764-327
- Mfr. Part No.:
- ATSAMD21E18A-MUT
- Manufacturer:
- Microchip
Subtotal (1 tape of 5000 units)*
€14,640.00
(exc. VAT)
€18,005.00
(inc. VAT)
- Shipping from 26 January 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 5000 + | €2.928 | €14,640.00 |
*price indicative
- RS Stock No.:
- 764-327
- Mfr. Part No.:
- ATSAMD21E18A-MUT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATSAMD21 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, USB | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| DACs | 1 | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Length | 5mm | |
| Analogue Comparators | 2 | |
| Height | 900μm | |
| Number of Programmable I/Os | 26 | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| ADCs | 12bit x 10 | |
| Number of Timers | 6 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATSAMD21 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, USB | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
DACs 1 | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Length 5mm | ||
Analogue Comparators 2 | ||
Height 900μm | ||
Number of Programmable I/Os 26 | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
ADCs 12bit x 10 | ||
Number of Timers 6 | ||
Instruction Set Architecture RISC | ||
Automotive Standard AEC-Q100 | ||
Related links
- Microchip ATSAMD21E18A-AZVAO ATSAMD21E18A Microcontroller 256kB FLASH, 32-Pin TQFP
- Microchip ATSAMD21E18A-MZVAO ATSAMD21E18A Microcontroller 256kB FLASH, 32-Pin QFN
- Microchip ATSAMD21E18A-AU SAM D21 Microcontroller 256kB FLASH, 32-Pin
- Microchip PIC32CM2532JH00064-I/5LX PIC32CM Microcontroller 256kB FLASH, 64-Pin VQFN
- NXP MKL17Z256VFM4 Kinetis Microcontroller 256kB FLASH, 32-Pin HUQFN
- NXP MCXC244VFM MCXC Microcontroller 256kB FLASH, 32-Pin QFN
- NXP MCXC144VFM MCXC Microcontroller 256kB FLASH, 32-Pin QFN
- Microchip PIC32CM2532JH01032-I/PT PIC32CM Microcontroller 256kB FLASH, 32-Pin TQFP
