Microchip PIC32CM2532JH01032-I/PT, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 256kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 838-745
- Mfr. Part No.:
- PIC32CM2532JH01032-I/PT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€1.60
(exc. VAT)
€1.97
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.60 | - |
| 10 - 24 | €1.56 | 2% |
| 25 - 99 | €1.52 | 5% |
| 100 + | €1.50 | 6% |
*price indicative
- RS Stock No.:
- 838-745
- Mfr. Part No.:
- PIC32CM2532JH01032-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 1.2mm | |
| Width | 7mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 1.2mm | ||
Width 7mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture ARM | ||
The Microchip 32-bit microcontroller is designed for a variety of applications, featuring Advanced Analog functionalities and robust memory capabilities, enabling efficient power management and processing tasks.
Offers 256 KB Flash memory and 32 KB SRAM for enhanced data handling
Integrates multiple peripherals, including a 12-channel ADC and a digital-to-analog converter (DAC)
Features a power-efficient architecture with operating conditions from 2.7V to 5.5V
Equipped with a CAN-FD Interface for high-speed communication in automotive applications
Related links
- Microchip PIC32CM2532LS00064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32CM2532JH00064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32CM2532LE00064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32CM2532JH01064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32CM1216MC00032-I/PT PIC32CM Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip PIC32CM5164JH01032-I/PT PIC32CM Microcontroller 512kB FLASH, 32-Pin TQFP
- Microchip PIC32CM6408MC00032T-I/PT PIC32CM Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip PIC32CM1216JH01032-I/PT PIC32CM Microcontroller 128kB FLASH, 32-Pin TQFP
