STMicroelectronics STM32C552RET6, 32 bit ARM Cortex M33, STM32C5 32 Bit Microcontroller, 144 MHz, 512kB FLASH, 64-Pin
- RS Stock No.:
- 766-846
- Mfr. Part No.:
- STM32C552RET6
- Manufacturer:
- STMicroelectronics
Image representative of range
Add 10 more to save 25%
View bulk pricing optionsSubtotal (1 unit)*
€2.27
(exc. VAT)
€2.79
(inc. VAT)
- Shipping from 03 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.27 | - |
| 10 - 24 | €1.68 | 25% |
| 25 + | €1.52 | 33% |
*price indicative
- RS Stock No.:
- 766-846
- Mfr. Part No.:
- STM32C552RET6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | 32 Bit Microcontroller | |
| Series | STM32C5 | |
| Package Type | LQFP-64 | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | CAN FD, I2C, I3C, SPI, UART, USB | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 144MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 10mm | |
| Standards/Approvals | ECOPACK2 | |
| Length | 10mm | |
| Analogue Comparators | 1 | |
| Height | 1.4mm | |
| Number of Programmable I/Os | Up to 52 | |
| DACs | 1 x 12 bit | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM V8-M | |
| Automotive Standard | No | |
| Number of Timers | 15 | |
| ADCs | 2 x 12 bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type 32 Bit Microcontroller | ||
Series STM32C5 | ||
Package Type LQFP-64 | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type CAN FD, I2C, I3C, SPI, UART, USB | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 144MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 10mm | ||
Standards/Approvals ECOPACK2 | ||
Length 10mm | ||
Analogue Comparators 1 | ||
Height 1.4mm | ||
Number of Programmable I/Os Up to 52 | ||
DACs 1 x 12 bit | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM V8-M | ||
Automotive Standard No | ||
Number of Timers 15 | ||
ADCs 2 x 12 bit | ||
- COO (Country of Origin):
- FR
Related links
- STMicroelectronics STM32C562RET6 STM32C5 32 Bit Microcontroller 512kB FLASH, 64-Pin
- STMicroelectronics STM32C562VET6 STM32C5 32 Bit Microcontroller 512kB FLASH, 100-Pin
- STMicroelectronics STM32C552VET6 STM32C5 32 Bit Microcontroller 512kB FLASH, 100-Pin
- STMicroelectronics STM32C551VET6 STM32C5 32 Bit Microcontroller 512kB FLASH, 100-Pin
- STMicroelectronics STM32C552CEU6 STM32C5 32 Bit Microcontroller 512kB FLASH, 48-Pin
- STMicroelectronics STM32C562CEU6 STM32C5 32 Bit Microcontroller 512kB FLASH, 48-Pin
- STMicroelectronics STM32C542RCT6 STM32C5 32 Bit Microcontroller 256kB FLASH, 64-Pin
- STMicroelectronics STM32C542CCT6 STM32C5 32 Bit Microcontroller 256kB FLASH, 48-Pin
