STMicroelectronics STM32C562CEU6, 32 bit ARM Cortex M33, STM32C5 32 Bit Microcontroller, 144 MHz, 512kB FLASH, 48-Pin

Image representative of range

Get a bulk buy discount

Add 10 more to save 25%

View bulk pricing options

Subtotal (1 unit)*

€2.32

(exc. VAT)

€2.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 598 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.32-
10 - 24€1.7225%
25 +€1.5732%

*price indicative

RS Stock No.:
766-850
Mfr. Part No.:
STM32C562CEU6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32C5

Product Type

32 Bit Microcontroller

Package Type

UFQFPN-48

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M33

Data Bus Width

32bit

Interface Type

CAN FD, I2C, I3C, SPI, UART, USB

Program Memory Size

512kB

Maximum Clock Frequency

144MHz

RAM Size

128kB

Maximum Supply Voltage

3.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ECOPACK2

Height

550μm

Length

7mm

Number of Programmable I/Os

Up to 38

Width

7mm

Analogue Comparators

1

DACs

1 x 12 bit

Minimum Supply Voltage

2.7V

Number of Timers

15

Program Memory Type

FLASH

Instruction Set Architecture

ARM V8-M

Automotive Standard

No

ADCs

2 x 12 bit

COO (Country of Origin):
FR
The STMicroelectronics is a Microcontroller ARM Cortex is a STM32 family of 32-bit microcontrollers based on the Arm Cortex-M processor is designed to offer new degrees of freedom to MCU users. The unparalleled range of STM32 microcontrollers, based on an industry-standard core, comes with a vast choice of tools and software to support project development, making this family of products Ideal for both small projects and end-to-end platforms.

Offers very high performance

Digital signal processing

Low-power / low-voltage operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy