Microchip PIC32CM6408PL10048-E/6MX, 32 bit PIC32, PIC32CM ARM Microcontroller, 24 MHz, 64kB FLASH, 48-Pin VQFN

Image representative of range

Subtotal (1 box of 671 units)*

€597.19

(exc. VAT)

€731.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
671 +€0.89€597.19

*price indicative

RS Stock No.:
801-814
Mfr. Part No.:
PIC32CM6408PL10048-E/6MX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM

Product Type

ARM Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

48

Device Core

PIC32

Data Bus Width

32bit

Program Memory Size

64kB

Interface Type

I2C, SPI

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6mm

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Length

6mm

Number of Programmable I/Os

Upto 55

Height

900μm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

Arm Cortex

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

ADCs

16

Number of Timers

3

COO (Country of Origin):
TH
The Microchip Microcontroller delivers high performance for various embedded applications, featuring an Arm Cortex-M0+ core that operates at up to 24 MHz, Ideal for Advanced processing tasks in power-sensitive environments.

64 KB of Flash memory and 8 KB of SRAM facilitate efficient data management

Supports a 1.8 to 5.5V operational voltage range for versatile deployment

Equipped with an Advanced 12-bit ADC for precise analog signal processing

Includes multiple peripheral interfaces ensuring extensive connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy