Microchip PIC32CM6408PL10048-E/PT, 32 bit PIC32, PIC32CM ARM Microcontroller, 24 MHz, 64kB FLASH, 48-Pin TQFP

Image representative of range

Subtotal (1 box of 750 units)*

€1,000.50

(exc. VAT)

€1,230.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
750 +€1.334€1,000.50

*price indicative

RS Stock No.:
801-815
Mfr. Part No.:
PIC32CM6408PL10048-E/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

ARM Microcontroller

Series

PIC32CM

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

PIC32

Data Bus Width

32bit

Interface Type

I2C, SPI

Program Memory Size

64kB

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Programmable I/Os

Upto 55

Height

1.2mm

Length

9mm

Width

9mm

Maximum Power Dissipation Pd

800mW

Analogue Comparators

2

Minimum Supply Voltage

1.8V

Instruction Set Architecture

Arm Cortex

Automotive Standard

AEC-Q100

ADCs

16

Program Memory Type

FLASH

Number of Timers

3

COO (Country of Origin):
TH
The Microchip Microcontroller delivers high performance for various embedded applications, featuring an Arm Cortex-M0+ core that operates at up to 24 MHz, Ideal for Advanced processing tasks in power-sensitive environments.

64 KB Flash memory enables extensive data storage for applications

8 KB SRAM supports effective real-time data manipulation

16 external interrupt lines enhance responsiveness to varied input signals

Multiple timers and counters facilitate precise control over timing applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy