Microchip PIC32CM6408PL10064-E/5LX, 32 bit PIC32, PIC32CM ARM Microcontroller, 24 MHz, 64kB FLASH, 64-Pin VQFN
- RS Stock No.:
- 801-821
- Mfr. Part No.:
- PIC32CM6408PL10064-E/5LX
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 780 units)*
€874.38
(exc. VAT)
€1,075.62
(inc. VAT)
- Shipping from 05 January 2027
Units | Per unit | Per Box* |
|---|---|---|
| 780 + | €1.121 | €874.38 |
*price indicative
- RS Stock No.:
- 801-821
- Mfr. Part No.:
- PIC32CM6408PL10064-E/5LX
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM | |
| Product Type | ARM Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC32 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9mm | |
| Height | 1mm | |
| Number of Programmable I/Os | Upto 55 | |
| Maximum Power Dissipation Pd | 800mW | |
| Width | 9mm | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 16 | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM | ||
Product Type ARM Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC32 | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 9mm | ||
Height 1mm | ||
Number of Programmable I/Os Upto 55 | ||
Maximum Power Dissipation Pd 800mW | ||
Width 9mm | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard AEC-Q100 | ||
ADCs 16 | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32CM6408PL10064-E/PT PIC32CM ARM Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC32CM6408PL10064T-E/5LX PIC32CM ARM Microcontroller 64kB FLASH, 64-Pin VQFN
- Microchip PIC32CM6408PL10064T-I/5LX PIC32CM ARM Microcontroller 64kB FLASH, 64-Pin VQFN
- Microchip PIC32CM6408PL10064-I/5LX PIC32CM PL10 ARM Microcontroller 64kB FLASH, 64-Pin
- Microchip PIC32CM6408PL10064T-E/PT PIC32CM ARM Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC32CM6408PL10064T-I/PT PIC32CM ARM Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC32CM6408PL10032T-E/QZB PIC32CM ARM Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip PIC32CM6408PL10032-E/QZB PIC32CM ARM Microcontroller 64kB FLASH, 32-Pin VQFN
