Microchip PIC32CM6408PL10064T-I/PT, 32 bit PIC32, PIC32CM ARM Microcontroller, 24 MHz, 64kB FLASH, 64-Pin TQFP

Image representative of range

Subtotal (1 reel of 1200 units)*

€1,068.00

(exc. VAT)

€1,308.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1200 +€0.89€1,068.00

*price indicative

RS Stock No.:
801-827
Mfr. Part No.:
PIC32CM6408PL10064T-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

ARM Microcontroller

Series

PIC32CM

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC32

Data Bus Width

32bit

Interface Type

I2C, SPI

Program Memory Size

64kB

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

Upto 55

Height

1.2mm

Analogue Comparators

2

Length

12mm

Width

12mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Instruction Set Architecture

Arm Cortex

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

ADCs

16

COO (Country of Origin):
TH
The Microchip Microcontroller delivers high performance for various embedded applications, featuring an Arm Cortex-M0+ core that operates at up to 24 MHz, Ideal for Advanced processing tasks in power-sensitive environments.

64 KB self-programmable flash memory ensures efficient data storage

8 KB SRAM facilitates quick access to critical data during operation

Supports 1.8-5.5V operating voltage range, promoting design flexibility

Features a 12-bit ADC, offering precise analog-to-digital conversions

Includes two analog comparators for enhanced signal processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy