Microchip PIC32CM6408PL10032T-I/PT, 32 bit PIC32, PIC32CM ARM Microcontroller, 24 MHz, 64kB FLASH, 32-Pin TQFP

Image representative of range

Subtotal (1 reel of 1600 units)*

€1,088.00

(exc. VAT)

€1,344.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1600 +€0.68€1,088.00

*price indicative

RS Stock No.:
801-812
Mfr. Part No.:
PIC32CM6408PL10032T-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM

Product Type

ARM Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

PIC32

Data Bus Width

32bit

Program Memory Size

64kB

Interface Type

I2C, SPI

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

9mm

Analogue Comparators

2

Length

9mm

Height

1.2mm

Number of Programmable I/Os

Upto 55

Maximum Power Dissipation Pd

800mW

Minimum Supply Voltage

1.8V

Automotive Standard

AEC-Q100

Number of Timers

3

Instruction Set Architecture

Arm Cortex

ADCs

16

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip Microcontroller delivers high performance for various embedded applications, featuring an Arm Cortex-M0+ core that operates at up to 24 MHz, Ideal for Advanced processing tasks in power-sensitive environments.

Operates with a core of Arm Cortex-M0+ CPU running up to 24 MHz

Includes 64 KB Flash and 8 KB SRAM for ample memory storage

Features a 12-bit, 800 ksps Analog-to-Digital Converter with multiple input options

Offers a rich selection of programmable I/O pins for enhanced flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy