Microchip PIC32CM5112GC00048T-E/U5B, 72 bit PIC32, PIC32CM ARM Microcontroller, 200 MHz, 512kB FLASH, 48-Pin VQFN

Image representative of range

Subtotal (1 reel of 4000 units)*

€9,504.00

(exc. VAT)

€11,688.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€2.376€9,504.00

*price indicative

RS Stock No.:
801-832
Mfr. Part No.:
PIC32CM5112GC00048T-E/U5B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

ARM Microcontroller

Series

PIC32CM

Package Type

VQFN

Mount Type

Surface

Pin Count

48

Device Core

PIC32

Data Bus Width

72bit

Interface Type

CAN, I2C, SPI

Program Memory Size

512kB

Maximum Clock Frequency

200MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61508

Width

7mm

Maximum Expanded Memory Size

32kB

Height

900μm

Analogue Comparators

2

Number of Programmable I/Os

36

Length

7mm

Minimum Supply Voltage

1.71V

Number of Timers

14

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

ADCs

1

Instruction Set Architecture

Arm Cortex

COO (Country of Origin):
TH
The Microchip 32 bit Microcontroller primarily designed for Advanced embedded applications, offering robust functionality and enhanced performance for developers.

1.71V to 3.63V operational range ensures flexibility for various power supply scenarios

Advanced Arm Cortex-M23 core operates at up to 72 MHz, delivering efficient processing power

Integrated 12-bit ADC supports multiple input channels for comprehensive data acquisition

Enhanced Peripheral Touch Controller allows for seamless user Interface integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy