Microchip PIC32CM5112GC00064T-I/5LX, 72 bit PIC32, PIC32CM ARM Microcontroller, 200 MHz, 512kB FLASH, 64-Pin VQFN

Image representative of range

Subtotal (1 reel of 3300 units)*

€8,078.40

(exc. VAT)

€9,936.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +€2.448€8,078.40

*price indicative

RS Stock No.:
801-841
Mfr. Part No.:
PIC32CM5112GC00064T-I/5LX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM

Product Type

ARM Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

PIC32

Data Bus Width

72bit

Interface Type

CAN, I2C, SPI

Program Memory Size

512kB

Maximum Clock Frequency

200MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

9mm

Standards/Approvals

IEC 61508

Maximum Expanded Memory Size

32kB

Analogue Comparators

2

Length

9mm

Height

1mm

Number of Programmable I/Os

50

Minimum Supply Voltage

1.71V

Number of Timers

14

Automotive Standard

AEC-Q100

ADCs

1

Program Memory Type

FLASH

Instruction Set Architecture

Arm Cortex

COO (Country of Origin):
TH
The Microchip 32 bit Arm Cortex-M23 MCU delivers Advanced functionality with built-in safety features, enhanced touch capability, and multiple communication interfaces, making it Ideal for high-performance embedded applications.

Operating condition supports 1.71V to 3.63V and temperatures from -40°C to +125°C

Incorporates an integrated Power-on Reset and Brown-out Detection for robust operation

Supports eight DMA channels for efficient real-time data handling and processing

Features configurable custom logic for tailored peripheral interaction and decision-making

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy