Microchip PIC32CM6408PL10028-E/3LW, 32 bit PIC32, PIC32CM ARM Microcontroller, 24 MHz, 64kB FLASH, 28-Pin VQFN

Image representative of range

Subtotal (1 box of 910 units)*

€627.90

(exc. VAT)

€773.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
910 +€0.69€627.90

*price indicative

RS Stock No.:
801-846
Mfr. Part No.:
PIC32CM6408PL10028-E/3LW
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM

Product Type

ARM Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

28

Device Core

PIC32

Data Bus Width

32bit

Program Memory Size

64kB

Interface Type

I2C, SPI

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4mm

Height

1mm

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

Upto 55

Analogue Comparators

2

Width

4mm

Minimum Supply Voltage

1.8V

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

Number of Timers

3

Instruction Set Architecture

Arm Cortex

ADCs

16

COO (Country of Origin):
TH
The Microchip Microcontroller is designed for Advanced applications, featuring an Arm Cortex-M0+ core that allows for effective processing and control. It supports a wide range of functionalities, making it an Ideal choice for embedded systems.

Operates at a voltage range of 1.8–5.5V for versatility

Equipped with 64 KB Flash and 8 KB SRAM for efficient memory management

Includes a 12-bit, 800 ksps ADC for high-precision measurements

Supports various serial communication interfaces including USART and SPI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy