Microchip PIC32CM6408PL10028-E/SP, 32 bit PIC32, PIC32CM ARM Microcontroller, 24 MHz, 64kB FLASH, 28-Pin SPDIP

Image representative of range

Subtotal (1 box of 345 units)*

€587.88

(exc. VAT)

€723.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
345 +€1.704€587.88

*price indicative

RS Stock No.:
801-848
Mfr. Part No.:
PIC32CM6408PL10028-E/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

ARM Microcontroller

Series

PIC32CM

Package Type

SPDIP

Mount Type

Surface

Pin Count

28

Device Core

PIC32

Data Bus Width

32bit

Interface Type

I2C, SPI

Program Memory Size

64kB

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Programmable I/Os

Upto 55

Width

4mm

Analogue Comparators

2

Length

1.4mm

Maximum Power Dissipation Pd

800mW

Minimum Supply Voltage

1.8V

Instruction Set Architecture

Arm Cortex

Automotive Standard

AEC-Q100

Number of Timers

3

Program Memory Type

FLASH

ADCs

16

COO (Country of Origin):
TH
The Microchip Microcontroller offers Advanced features and high performance, designed for various applications requiring efficient processing and integrated peripherals for seamless functionality.

64 KB Flash memory and 8 KB SRAM enable ample storage and fast access

Supports up to 24 MHz operation for efficient processing capabilities

Includes a 12-bit, 800 ksps ADC with differential and single-ended inputs

Features two Analog Comparators with window functions for enhanced signal processing

Integrated temperature sensor helps monitor environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy