STMicroelectronics STM32C051C8T6TR, 32 bit ARM Cortex, STM Series Microcontroller, 48 MHz, 64kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 834-677
- Mfr. Part No.:
- STM32C051C8T6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2400 units)*
€1,771.20
(exc. VAT)
€2,179.20
(inc. VAT)
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2400 + | €0.738 | €1,771.20 |
*price indicative
- RS Stock No.:
- 834-677
- Mfr. Part No.:
- STM32C051C8T6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM Series | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ROHS | |
| Length | 7mm | |
| Maximum Power Dissipation Pd | 327mW | |
| Width | 7mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 9 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM Series | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Interface Type I2C | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ROHS | ||
Length 7mm | ||
Maximum Power Dissipation Pd 327mW | ||
Width 7mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 9 | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Powerful 32 bit microcontroller with an Arm Cortex-M0+ core, designed for efficient processing in various embedded applications.
Includes up to 64 Kbytes of flash memory and 12 Kbytes of SRAM
Operates within a voltage range of 2.0 V to 3.6 V
Equipped with two USARTs for versatile communication options
Supports low-power modes for energy-efficient operation
Related links
- STMicroelectronics STM32C092KBU7 STM Series Microcontroller 128kB FLASH, 32-Pin LQFP
- NXP MKE16Z64VLF4 MKE1 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F102C8T6 STM32F1 Microcontroller 64kB FLASH, 48-Pin LQFP
- NXP MKE14Z64VLF4R MKE1 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F072C8T6TR STM32F0 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F072C8T7 STM32F0 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030C8T6TR STM32F0 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030C8T6 STM32F0 Microcontroller 64kB FLASH, 48-Pin LQFP
