STMicroelectronics STM32C092KBU7, 32 bit ARM Cortex, STM Series Microcontroller, 48 MHz, 128kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 834-679
- Mfr. Part No.:
- STM32C092KBU7
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 2940 units)*
€2,887.08
(exc. VAT)
€3,551.52
(inc. VAT)
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 2940 + | €0.982 | €2,887.08 |
*price indicative
- RS Stock No.:
- 834-679
- Mfr. Part No.:
- STM32C092KBU7
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM Series | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Interface Type | I2C | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 30kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 550μm | |
| Standards/Approvals | ROHS | |
| Width | 5mm | |
| Maximum Power Dissipation Pd | 294mW | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 10 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM Series | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Interface Type I2C | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 30kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 550μm | ||
Standards/Approvals ROHS | ||
Width 5mm | ||
Maximum Power Dissipation Pd 294mW | ||
Minimum Supply Voltage 2V | ||
Number of Timers 10 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Microcontroller is an Advanced Arm Cortex-M0+ based system designed for High performance computing, offering robust features and reliability for a range of embedded applications.
Core with Arm 32-bit Cortex-M0+ CPU, operating at frequencies up to 48 MHz
256 Kbytes of flash memory and 36 Kbytes of SRAM for ample data storage
Comprehensive support for multiple communication interfaces, including four USARTs and two SPIs
Integrated 12-bit ADC, enabling precise analog-to-digital conversions for real-time data processing
Related links
- STMicroelectronics STM32C051C8T6TR STM Series Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32C071KBT3 STM32 Microcontroller 128kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32C071KBT6 STM32 Microcontroller 128kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32C071KBT6N STM32 Microcontroller 128kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F078RBT6 STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32C071KBT6TR ARM Cortex Microcontroller 128kB FLASH, 32-Pin
- Microchip ATSAMD21E17D-MZVAO ATSAMD21E17D Microcontroller 128kB FLASH, 32-Pin QFN
- NXP MCXC143VFM MCXC Microcontroller 128kB FLASH, 32-Pin QFN
