Microchip PIC32CM1216MC00032-I/RTB, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 128kB FLASH, 32-Pin VQFN
- RS Stock No.:
- 838-735
- Mfr. Part No.:
- PIC32CM1216MC00032-I/RTB
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€2.74
(exc. VAT)
€3.37
(inc. VAT)
In Stock
- Plus 490 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.74 |
*price indicative
- RS Stock No.:
- 838-735
- Mfr. Part No.:
- PIC32CM1216MC00032-I/RTB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 425mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Length | 5mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface Mount | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 425mW | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Length 5mm | ||
Height 900μm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 5-Volt Motor Control MCU is designed for Advanced motor control applications, featuring performance optimisations and integrated peripherals, making it Ideal for demand-intensive systems requiring tight control and precision.
Operates between 2.7V and 5.5V with a maximum frequency of 48 MHz
Houses up to 128 KB programmable Flash and 16 KB SRAM for robust application storage
Includes dual 12-bit ADCs for high-speed data acquisition at 1 Msps
Employs integrated peripherals like timers, DAC, and comparators for flexible processing
Related links
- Microchip PIC32CM1216JH01032-I/RTB PIC32CM Microcontroller 128kB FLASH, 32-Pin VQFN
- Microchip PIC32CM1216MC00032-I/PT PIC32CM Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip PIC32CM6408MC00032-I/RTB PIC32CM Microcontroller 128kB FLASH, 32-Pin VQFN
- Microchip PIC32CM1216MC00032-E/PT PIC32CM Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip PIC32CM1602GV00032-I/RTB PIC32CM Microcontroller 16kB FLASH, 32-Pin VQFN
- Microchip PIC32CM6408MC00032T-I/RTB PIC32CM Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip PIC32CM3204JH00032-I/RTB PIC32CM Microcontroller 32kB FLASH, 32-Pin QFN
- Microchip PIC32CM1216MC00048-I/U5B PIC32CM Microcontroller 128kB FLASH, 32-Pin VQFN
