Microchip PIC32CM1216MC00032-E/PT, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 128kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 813-791
- Mfr. Part No.:
- PIC32CM1216MC00032-E/PT
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€2.89
(exc. VAT)
€3.55
(inc. VAT)
- Plus 250 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €2.89 |
*price indicative
- RS Stock No.:
- 813-791
- Mfr. Part No.:
- PIC32CM1216MC00032-E/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Interface Type | I2C, SPI, UART | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7mm | |
| Length | 7mm | |
| DACs | 1x 10-bit DAC | |
| Number of Programmable I/Os | 25 | |
| Height | 1.2mm | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 1x 12-bit ADC | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 5 | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Interface Type I2C, SPI, UART | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7mm | ||
Length 7mm | ||
DACs 1x 10-bit DAC | ||
Number of Programmable I/Os 25 | ||
Height 1.2mm | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 1x 12-bit ADC | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 5 | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32CM1216MC00032-I/PT PIC32CM Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip PIC32CM1216MC00032-I/RTB PIC32CM Microcontroller 128kB FLASH, 32-Pin VQFN
- Microchip PIC32CM1216JH01032-I/PT PIC32CM Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip PIC32CM6408MC00032-E/PT PIC32CM Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip PIC32CM6408MC00032T-E/PT PIC32CM Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip PIC32CM6408MC00032-I/PT PIC32CM Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip PIC32CM1216JH01048-I/Y8X PIC32CM Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC32CM1216MC00048-I/Y8X PIC32CM Microcontroller 128kB FLASH, 48-Pin TQFP
