Microchip PIC16F13276-I/P, 8 bit PIC16, PIC16F132xx Microcontroller, 32 MHz, 28kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 838-736
- Mfr. Part No.:
- PIC16F13276-I/P
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€2.68
(exc. VAT)
€3.30
(inc. VAT)
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.68 |
*price indicative
- RS Stock No.:
- 838-736
- Mfr. Part No.:
- PIC16F13276-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F132xx | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Length | 52.58mm | |
| Height | 4.95mm | |
| Width | 13.84mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F132xx | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Length 52.58mm | ||
Height 4.95mm | ||
Width 13.84mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip microcontroller is designed for implementing hardware-based solutions with enhanced performance. It features a Configurable Logic Block that allows for customisable logic integration, improving response time and power efficiency.
Offers up to 28 KB of Program Flash Memory and 2 KB of RAM
Includes a 10-bit Analog-to-Digital Converter with high-speed sampling capabilities
Features Enhanced Code Protection for user firmware security and data integrity
Supports versatile I/O configurations with up to 40 pins available
Related links
- Microchip PIC16F13276-I/NHX PIC16F132xx Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC16F13276-I/PT PIC16F132xx Microcontroller 28kB FLASH, 44-Pin TQFP-44
- Microchip PIC16F13256-I/3LW PIC16F132xx Microcontroller 28kB FLASH, 28-Pin VQFN
- Microchip PIC16F13256-I/SS PIC16F132xx Microcontroller 28kB FLASH, 28-Pin SSOP-28
- Microchip PIC16F1779-I/P PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F15276-I/P PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F17576-I/P PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F18076-I/P PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
