Microchip PIC16F13276-I/NHX, 8 bit PIC16, PIC16F132xx Microcontroller, 32 MHz, 28kB FLASH, 40-Pin VQFN
- RS Stock No.:
- 838-741
- Mfr. Part No.:
- PIC16F13276-I/NHX
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.19
(exc. VAT)
€1.46
(inc. VAT)
In Stock
- 657 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.19 |
| 25 - 99 | €1.16 |
| 100 - 499 | €1.13 |
| 500 + | €1.06 |
*price indicative
- RS Stock No.:
- 838-741
- Mfr. Part No.:
- PIC16F13276-I/NHX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F132xx | |
| Package Type | VQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 40 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Height | 900μm | |
| Length | 6mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F132xx | ||
Package Type VQFN | ||
Mount Type Surface Mount | ||
Pin Count 40 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Height 900μm | ||
Length 6mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip microcontroller is designed to implement hardware-based solutions while offering a rich set of integrated peripherals, suitable for various applications that require efficient control and enhanced security.
Offers up to 28 KB of programme flash memory for flexible firmware storage
Includes a Configurable Logic Block for incorporating custom logic in applications
Supports Enhanced Code Protection features to secure user firmware
Provides a 10-bit ADC with a sampling rate of 200 ksps for precise data acquisition
Facilitates various communication protocols, including I2C, SPI, and EUSART
Related links
- Microchip PIC16F13276-I/P PIC16F132xx Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F13276-I/PT PIC16F132xx Microcontroller 28kB FLASH, 44-Pin TQFP-44
- Microchip PIC16F13256-I/3LW PIC16F132xx Microcontroller 28kB FLASH, 28-Pin VQFN
- Microchip PIC18F47Q84-I/NHX PIC18 Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC16F13256-I/SS PIC16F132xx Microcontroller 28kB FLASH, 28-Pin SSOP-28
- Microchip PIC18 Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC16F13276-E/PT PIC16 32 MHz 40-Pin TQFP
- Microchip PIC16F13276T-I/PT PIC16 32 MHz 40-Pin TQFP
