Microchip PIC32CM2532LS00048-I/Y8X, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 256kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 838-752
- Mfr. Part No.:
- PIC32CM2532LS00048-I/Y8X
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €3.38 |
| 25 - 99 | €3.11 |
| 100 + | €2.81 |
*price indicative
- RS Stock No.:
- 838-752
- Mfr. Part No.:
- PIC32CM2532LS00048-I/Y8X
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.63V | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Width | 7mm | |
| Length | 7mm | |
| Minimum Supply Voltage | 1.62V | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.63V | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Width 7mm | ||
Length 7mm | ||
Minimum Supply Voltage 1.62V | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip microcontroller is designed for ultra-low power applications, featuring Advanced security and performance functionalities tailored for embedded systems.
512 KB Flash and 64 KB SRAM with TrustZone for enhanced security
Supports a diverse range of communication interfaces including USB and SERCOM
Offers one True Random Number Generator for robust security applications
Integrated power management ensuring low power consumption across various modes
Related links
- Microchip PIC32CM2532JH01048-I/Y8X PIC32CM Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip PIC32CM2532LE00048-I/Y8X PIC32CM Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip PIC32CM1216JH01048-I/Y8X PIC32CM Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5164LS00048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5164LE00048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5164JH01048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM6408MC00048T-I/Y8X PIC32CM Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC32CM3204JH00048-I/Y8X PIC32CM Microcontroller 32kB FLASH, 48-Pin TQFP
