Microchip PIC32CM5164LE00048-I/Y8X, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 512kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 838-757
- Mfr. Part No.:
- PIC32CM5164LE00048-I/Y8X
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€2.86
(exc. VAT)
€3.52
(inc. VAT)
In Stock
- Plus 247 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.86 |
*price indicative
- RS Stock No.:
- 838-757
- Mfr. Part No.:
- PIC32CM5164LE00048-I/Y8X
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 400mW | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Width | 7mm | |
| Length | 7mm | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 400mW | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Width 7mm | ||
Length 7mm | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip ultra-low power touch MCU is designed for secure data storage and efficient signal processing, featuring a built-in TrustZone and enhanced PTC capabilities for Advanced applications.
Operates within a voltage range of 1.62V - 3.63V and a temperature range of -40ºC to +125ºC
Equipped with up to 512 KB Flash and 64 KB SRAM for optimal performance
Includes a TrustZone for secure execution and data isolation
Related links
- Microchip PIC32CM5164LS00048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5164JH01048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM2532LS00048-I/Y8X PIC32CM Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip PIC32CM1216JH01048-I/Y8X PIC32CM Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC32CM6408MC00048T-I/Y8X PIC32CM Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC32CM3204JH00048-I/Y8X PIC32CM Microcontroller 32kB FLASH, 48-Pin TQFP
- Microchip PIC32CM2532JH01048-I/Y8X PIC32CM Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip PIC32CM1216MC00048-I/Y8X PIC32CM Microcontroller 128kB FLASH, 48-Pin TQFP
