Microchip PIC18F56Q35-I/6MX, 8 bit PIC16, PIC18F-Q35 Microcontroller, 32 MHz, 64kB FLASH, 48-Pin VQFN-48
- RS Stock No.:
- 838-765
- Mfr. Part No.:
- PIC18F56Q35-I/6MX
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€1.58
(exc. VAT)
€1.94
(inc. VAT)
In Stock
- 488 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.58 |
*price indicative
- RS Stock No.:
- 838-765
- Mfr. Part No.:
- PIC18F56Q35-I/6MX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F-Q35 | |
| Product Type | Microcontroller | |
| Package Type | VQFN-48 | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 6mm | |
| Width | 6mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F-Q35 | ||
Product Type Microcontroller | ||
Package Type VQFN-48 | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 6mm | ||
Width 6mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip microcontroller is designed for hardware-based solutions, featuring a Configurable Logic Block that facilitates the integration of custom logic within various applications, enhancing functionality and efficiency.
Includes an 8-bit Signal Routing Port module for interconnecting digital peripherals without external pins
Offers a 10-bit Analog-to-Digital Converter capable of 300 ksps for precise signal processing
Features enhanced code protection to safeguard user firmware from unauthorised access
Supports Direct Memory Access for efficient data transfers between memory and controller components
Related links
- Microchip PIC18F54Q35T-I/6MX PIC18-Q35 Microcontroller 16kB FLASH, 48-Pin VQFN-48
- Microchip PIC18F54Q35-I/6MX PIC18-Q35 Microcontroller 16kB FLASH, 48-Pin VQFN-48
- Microchip PIC18F55Q35T-I/6MX PIC18-Q35 Microcontroller 32kB FLASH, 48-Pin VQFN-48
- Microchip PIC18F46Q35-I/P PIC18F-Q35 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F55Q35-I/6MX PIC18-Q35 Microcontroller 32kB FLASH, 48-Pin VQFN
- Microchip PIC18F54Q35-E/6MX PIC18-Q35 Microcontroller 16kB FLASH, 48-Pin VQFN-48
- Microchip PIC18F55Q35-E/6MX PIC18-Q35 Microcontroller 32kB FLASH, 48-Pin VQFN-48
- Microchip PIC32CM6408PL10048T-I/6MX PIC32CM ARM Microcontroller 64kB FLASH, 48-Pin VQFN
