Microchip PIC18F46Q35-I/P, 8 bit PIC16, PIC18F-Q35 Microcontroller, 32 MHz, 64kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 838-766
- Mfr. Part No.:
- PIC18F46Q35-I/P
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€3.10
(exc. VAT)
€3.81
(inc. VAT)
In Stock
- 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.10 |
*price indicative
- RS Stock No.:
- 838-766
- Mfr. Part No.:
- PIC18F46Q35-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F-Q35 | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Width | 13.84mm | |
| Length | 52.58mm | |
| Height | 4.95mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F-Q35 | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Width 13.84mm | ||
Length 52.58mm | ||
Height 4.95mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip microcontroller delivers high-performance capabilities, is designed to implement hardware-based solutions efficiently with an integrated Configurable Logic Block for enhanced customisation and flexibility.
Offers 40 pins with 35 I/O pins for versatile interfacing
Incorporates 4 KB of SRAM and 64 KB of Flash memory for complex applications
Equipped with Advanced peripherals including DMA controllers and a 10-bit ADC
Supports Multi-Voltage I/O for operation across varied voltage domains
Related links
- Microchip PIC18F56Q35-I/6MX PIC18F-Q35 Microcontroller 64kB FLASH, 48-Pin VQFN-48
- Microchip PIC18F46Q35-I/PT 56Q35 Microcontroller 64kB FLASH, 40-Pin TQFP-48
- Microchip PIC18F46Q43-I/P PIC18 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F46K80-I/P PIC18F Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F46K40-I/P PIC18F Microcontroller 64kB FLASH, 40-Pin DIP
- Microchip PIC16F13276-I/P PIC16F132xx Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC18F46K42-I/P PIC18 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F46Q71-I/P PIC18 Microcontroller 64kB FLASH, 40-Pin PDIP
