Microchip dsPIC33AK256MPS106T-I/M7, 32 bit dsPIC33, DSPIC33AK256MPS Other Microcontroller (MCU), 200 MHz, 256kB FLASH,
- RS Stock No.:
- 841-871
- Mfr. Part No.:
- dsPIC33AK256MPS106T-I/M7
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 3300 units)*
€7,999.20
(exc. VAT)
€9,840.60
(inc. VAT)
- Shipping from 29 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €2.424 | €7,999.20 |
*price indicative
- RS Stock No.:
- 841-871
- Mfr. Part No.:
- dsPIC33AK256MPS106T-I/M7
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Other Microcontroller (MCU) | |
| Series | DSPIC33AK256MPS | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | dsPIC33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | CAN FD, I3C | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 5 | |
| DACs | 5 | |
| Number of Programmable I/Os | 21 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEEE | |
| Height | 1mm | |
| Length | 9mm | |
| Width | 9mm | |
| Minimum Supply Voltage | 3V | |
| ADCs | 3 | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | Harvard | |
| Program Memory Type | FLASH | |
| Number of Timers | 7 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Other Microcontroller (MCU) | ||
Series DSPIC33AK256MPS | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core dsPIC33 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type CAN FD, I3C | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 5 | ||
DACs 5 | ||
Number of Programmable I/Os 21 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEEE | ||
Height 1mm | ||
Length 9mm | ||
Width 9mm | ||
Minimum Supply Voltage 3V | ||
ADCs 3 | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture Harvard | ||
Program Memory Type FLASH | ||
Number of Timers 7 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip dsPIC33AK256MPS106T-I/PT DSPIC33AK256MPS Other Microcontroller (MCU) 256kB FLASH,
- Microchip DSPIC33AK256MPS306T-I/M7 DSPIC33AK256MPS Other Microcontroller (MCU) 256kB FLASH,
- Microchip dsPIC33AK256MPS105T-I/M7 DSPIC33AK256MPS Other Microcontroller (MCU) 256kB FLASH,
- Microchip DSPIC33AK256MPS305T-I/M7 DSPIC33AK256MPS Other Microcontroller (MCU) 256kB FLASH,
- Microchip dsPIC33AK256MPS103T-I/M7 DSPIC33AK256MPS Other Microcontroller (MCU) 256kB FLASH,
- Microchip DSPIC33AK256MPS303T-I/M7 DSPIC33AK256MPS Other Microcontroller (MCU) 256kB FLASH,
- Microchip DSPIC33AK256MPS305-E/M7 DSPIC33AK256MPS Other Microcontroller (MCU) 256kB FLASH,
- Microchip DSPIC33AK256MPS303-E/M7 DSPIC33AK256MPS Other Microcontroller (MCU) 256kB FLASH,
