Microchip dsPIC33AK256MPS106T-I/PT, 32 bit dsPIC33, DSPIC33AK256MPS Other Microcontroller (MCU), 200 MHz, 256kB FLASH,

Image representative of range

Subtotal (1 reel of 1500 units)*

€3,690.00

(exc. VAT)

€4,545.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€2.46€3,690.00

*price indicative

RS Stock No.:
841-872
Mfr. Part No.:
dsPIC33AK256MPS106T-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

DSPIC33AK256MPS

Product Type

Other Microcontroller (MCU)

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

dsPIC33

Data Bus Width

32bit

Interface Type

CAN FD, I3C

Program Memory Size

256kB

Maximum Clock Frequency

200MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

DACs

5

Number of Programmable I/Os

21

Minimum Operating Temperature

-40°C

Analogue Comparators

5

Maximum Operating Temperature

85°C

Width

9mm

Standards/Approvals

IEEE

Length

9mm

Height

1mm

Minimum Supply Voltage

3V

Number of Timers

7

Automotive Standard

AEC-Q100

Instruction Set Architecture

Harvard

ADCs

3

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip high-performance microcontroller integrates a 32-bit core with enhanced features, designed for Advanced digital signal processing. Its floating-point unit and extensive memory support ensure efficient processing across various applications.

32-bit rich instruction set ensures optimised speed and Compact code size

Dual 72-bit accumulators support both 32-bit and 16-bit fixed-point DSP operations

Up to 256 Kbytes of program flash memory allows for extensive data storage

Integrated flash OTP regions enhance security and programming flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy