Microchip dsPIC33AK256MPS106-E/PT, 32 bit dsPIC33, DSPIC33AK256MPS Other Microcontroller (MCU), 200 MHz, 256kB FLASH,

Image representative of range

Subtotal (1 box of 320 units)*

€856.32

(exc. VAT)

€1,053.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
320 +€2.676€856.32

*price indicative

RS Stock No.:
841-875
Mfr. Part No.:
dsPIC33AK256MPS106-E/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

DSPIC33AK256MPS

Product Type

Other Microcontroller (MCU)

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

dsPIC33

Data Bus Width

32bit

Interface Type

CAN FD, I3C

Program Memory Size

256kB

Maximum Clock Frequency

200MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

DACs

5

Minimum Operating Temperature

-40°C

Analogue Comparators

5

Number of Programmable I/Os

21

Maximum Operating Temperature

125°C

Width

9mm

Height

1mm

Length

9mm

Standards/Approvals

IEEE

Minimum Supply Voltage

3V

Program Memory Type

FLASH

ADCs

3

Automotive Standard

AEC-Q100

Instruction Set Architecture

Harvard

Number of Timers

7

COO (Country of Origin):
TH
The Microchip high-performance microcontroller integrates a 32-bit core with enhanced features, designed for Advanced digital signal processing. Its floating-point unit and extensive memory support ensure efficient processing across various applications.

Up to 256 Kbytes of Flash memory with a minimum data retention of 20 years

Three 12-bit resolution SAR ADCs offering up to 40 Msps conversion rate

Integrated security features include immutable root of Trust and unique device serial number

High-resolution PWM with multiple generators supports a range of motor control applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy