STMicroelectronics STM32H5F4IJK7Q, 32 bit ARM Cortex M33, STM32H5 Microcontroller, 250 MHz, 4MB FLASH, 176-Pin UFBGA
- RS Stock No.:
- 843-219
- Mfr. Part No.:
- STM32H5F4IJK7Q
- Manufacturer:
- STMicroelectronics
Image representative of range
Add 10 more to save €12.50
View bulk pricing optionsSubtotal (1 unit)*
€12.35
(exc. VAT)
€15.19
(inc. VAT)
- Shipping from 13 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.35 | - |
| 10 - 24 | €11.10 | €12.50 |
| 25 + | €9.10 | €81.25 |
*price indicative
- RS Stock No.:
- 843-219
- Mfr. Part No.:
- STM32H5F4IJK7Q
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32H5 | |
| Package Type | UFBGA | |
| Mount Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Interface Type | DCMI | |
| Maximum Clock Frequency | 250MHz | |
| RAM Size | 1536kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| DACs | 2 x 12-bit DAC | |
| Maximum Operating Temperature | 105°C | |
| Width | 10mm | |
| Standards/Approvals | EN/IEC 60335-1 | |
| Length | 10mm | |
| Height | 650μm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Instruction Set Architecture | 32 Bit | |
| Program Memory Type | FLASH | |
| ADCs | Three 12-bit ADCs | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32H5 | ||
Package Type UFBGA | ||
Mount Type Surface Mount | ||
Pin Count 176 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Interface Type DCMI | ||
Maximum Clock Frequency 250MHz | ||
RAM Size 1536kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
DACs 2 x 12-bit DAC | ||
Maximum Operating Temperature 105°C | ||
Width 10mm | ||
Standards/Approvals EN/IEC 60335-1 | ||
Length 10mm | ||
Height 650μm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Instruction Set Architecture 32 Bit | ||
Program Memory Type FLASH | ||
ADCs Three 12-bit ADCs | ||
- COO (Country of Origin):
- FR
Related links
- STMicroelectronics STM32H5F5IJK7Q STM32H5 Microcontroller 4MB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32H5F4ZJJ6 STM32H5 Microcontroller 4MB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32H533VEI6 STM32H5 Microcontroller 512kB FLASH, 100-Pin UFBGA
- STMicroelectronics STM32H523VEI6 STM32H5 Microcontroller 512kB FLASH, 100-Pin UFBGA
- STMicroelectronics STM32H523ZEJ6 STM32H5 Microcontroller 512kB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32H533ZEJ6 STM32H5 Microcontroller 512kB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32H523ZET6 STM32H5 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H533CEU6 STM32H5 Microcontroller 512kB FLASH, 48-Pin UFQFPN
