Microchip PIC32CM5164JH00048-I/Y8X, 32 bit ARM Cortex M0 CPU, PIC32CM JH00 Microcontroller, 48 MHz, 512kB FLASH, 48-Pin
- RS Stock No.:
- 930-929
- Mfr. Part No.:
- PIC32CM5164JH00048-I/Y8X
- Manufacturer:
- Microchip
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€2.02
(exc. VAT)
€2.48
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | €2.02 | - |
| 250 + | €1.94 | 3% |
*price indicative
- RS Stock No.:
- 930-929
- Mfr. Part No.:
- PIC32CM5164JH00048-I/Y8X
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM JH00 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Interface Type | SERCOM | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 4 | |
| Number of Programmable I/Os | 38 | |
| DACs | One 10-bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Width | 9mm | |
| Height | 1mm | |
| Length | 7mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 11 | |
| Instruction Set Architecture | Thumb-2 | |
| ADCs | Two 12-bit ADC | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM JH00 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Interface Type SERCOM | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 4 | ||
Number of Programmable I/Os 38 | ||
DACs One 10-bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Width 9mm | ||
Height 1mm | ||
Length 7mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 11 | ||
Instruction Set Architecture Thumb-2 | ||
ADCs Two 12-bit ADC | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32CM5164JH00048-I/U5B PIC32CM JH00 Microcontroller 512kB FLASH, 48-Pin
- Microchip PIC32CM5164JH00100-I/PF PIC32CM JH00 Microcontroller 512kB FLASH, 100-Pin
- Microchip PIC32CM5164JH00064-I/5LX PIC32CM JH00 Microcontroller 512kB FLASH, 64-Pin
- Microchip PIC32CM5164JH00032-I/PT PIC32CM JH00 Microcontroller 512kB FLASH, 32-Pin
- Microchip PIC32CM3204JH00064-I/V2X PIC32CM JH00 Microcontroller 32kB FLASH, 64-Pin
- Microchip PIC32CM3204JH00064-I/5LX PIC32CM JH00 Microcontroller 32kB FLASH, 64-Pin
- Microchip PIC32CM6408MC00048-I/Y8X PIC32CM Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5164JH01048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
