Microchip PIC32CM6408MC00048-I/Y8X, 32 bit ARM Cortex M0 CPU, PIC32CM Microcontroller, 48 MHz, 128kB FLASH, 48-Pin TQFP

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€3.80

(exc. VAT)

€4.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.80-
10 - 24€3.731%
25 - 99€3.614%
100 +€3.4010%

*price indicative

RS Stock No.:
732-058
Mfr. Part No.:
PIC32CM6408MC00048-I/Y8X
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

128kB

Interface Type

I2C/SPI, UART

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

DACs

One DAC

Height

1mm

Analogue Comparators

2

Number of Programmable I/Os

38

Length

7mm

Standards/Approvals

IEC60730 Class B

Width

7mm

Minimum Supply Voltage

2.7V

Instruction Set Architecture

ARM V8-R, Thumb-2

Program Memory Type

FLASH

Automotive Standard

AEC-Q100 Grade 1

ADCs

Two 12-bit ADC

Number of Timers

5

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy