Microchip PIC16F18856-I/SO, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 28-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
111-5557
Mfr. Part No.:
PIC16F18856-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28kB

Interface Type

EUSART, I2C, SPI

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

DACs

1 x 5 Bit

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Height

2.35mm

Standards/Approvals

RoHS

Width

7.5mm

Length

17.9mm

Minimum Supply Voltage

1.8V

Number of Timers

7

Automotive Standard

No

Program Memory Type

FLASH

ADCs

24 x 10 Bit

Instruction Set Architecture

RISC

PIC16F1885x/1887x 8-Bit Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options.

PIC16F1885x/1887xx Microcontrollers are based on Microchip’s Enhanced Mid-Range core and are the first to include multiple new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.

Additionally these devices are Microchip’s first PIC MCUs to incorporate an Analogue-to-Digital Converter with computation (ADC2). Functions like accumulation, averaging and low-pass filter calculations are completed in the ADC hardware instead of the MCU software, freeing up the CPU to sleep or complete other tasks.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

Internal Oscillator

25 or 36 I/O Pins

Power-On Reset (POR)

Configurable Power-Up Timer (PWRTE)

Brown-Out Reset (BOR) and Low-Power Brown-Out Reset (LPBOR)

Windowed Watchdog Timer (WWDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Low-Voltage Programming (LVP)

Peripheral Pin Select (PPS)

Power Saving Features


Peripheral Module Disable (PMD) – Ability to disable unused peripherals for minimal power consumption

SLEEP, IDLE and DOZE Low Power Modes

Sleep mode: 50 nA @ 1.8V (typical)

Watchdog Timer: 500 nA @ 1.8V (typical)

Secondary Oscillator: 500 nA @ 32 kHz

Operating Current: 8 μA @ 32 kHz 1.8V (typical)

Peripheral Features


10-bit Analogue-to-Digital Converter with Computation (ADC2) – PIC16F18855 25 Channels; PIC16F18875 36 Channels

5-Bit Digital-to-Analogue Converter (DAC)

Two Comparators (COMP)

Voltage Reference

Four Configurable Logic Cells (CLC)

Complementary Waveform Generator (CWG):

Five Capture/Compa10re/PWM (CCP) modules

Two 10-bit PWMs

Numerically Controlled Oscillator (NCO)

Two Signal Measurement Timers (SMT)

Cyclical Redundancy Check (CRC/SCAN)

EUSART, RS-232, RS-485, LIN compatible Interfaces

Two SPI Interfaces

Two I2C, SMBus, PMBus™ Compatible Interfaces

Data Signal Modulator (DSM)

Three 8-bit Timers with Hardware Limit Timer (HLT)

Four 16-bit Timers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy