Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 144-5731
- Mfr. Part No.:
- PIC16F18856-I/SO
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-5731
- Mfr. Part No.:
- PIC16F18856-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, I2C, SPI | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Length | 17.9mm | |
| Height | 2.35mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 7 | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART, I2C, SPI | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Length 17.9mm | ||
Height 2.35mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 7 | ||
Program Memory Type FLASH | ||
ADCs 24 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
PIC16F1885x/1887x 8-Bit Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options.
PIC16F1885x/1887xx Microcontrollers are based on Microchips Enhanced Mid-Range core and are the first to include multiple new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.
Additionally these devices are Microchips first PIC MCUs to incorporate an Analogue-to-Digital Converter with computation (ADC2). Functions like accumulation, averaging and low-pass filter calculations are completed in the ADC hardware instead of the MCU software, freeing up the CPU to sleep or complete other tasks.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
Internal Oscillator
25 or 36 I/O Pins
Power-On Reset (POR)
Configurable Power-Up Timer (PWRTE)
Brown-Out Reset (BOR) and Low-Power Brown-Out Reset (LPBOR)
Windowed Watchdog Timer (WWDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Low-Voltage Programming (LVP)
Peripheral Pin Select (PPS)
Power Saving Features
Peripheral Module Disable (PMD) – Ability to disable unused peripherals for minimal power consumption
SLEEP, IDLE and DOZE Low Power Modes
Sleep mode: 50 nA @ 1.8V (typical)
Watchdog Timer: 500 nA @ 1.8V (typical)
Secondary Oscillator: 500 nA @ 32 kHz
Operating Current: 8 μA @ 32 kHz 1.8V (typical)
Peripheral Features
10-bit Analogue-to-Digital Converter with Computation (ADC2) – PIC16F18855 25 Channels; PIC16F18875 36 Channels
5-Bit Digital-to-Analogue Converter (DAC)
Two Comparators (COMP)
Voltage Reference
Four Configurable Logic Cells (CLC)
Complementary Waveform Generator (CWG):
Five Capture/Compa10re/PWM (CCP) modules
Two 10-bit PWMs
Numerically Controlled Oscillator (NCO)
Two Signal Measurement Timers (SMT)
Cyclical Redundancy Check (CRC/SCAN)
EUSART, RS-232, RS-485, LIN compatible Interfaces
Two SPI Interfaces
Two I2C, SMBus, PMBus™ Compatible Interfaces
Data Signal Modulator (DSM)
Three 8-bit Timers with Hardware Limit Timer (HLT)
Four 16-bit Timers
Related links
- Microchip PIC16F18856-I/SO PIC16F Microcontroller 28kB FLASH, 28-Pin SOIC
- Microchip PIC16F Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F18856-I/SS PIC16F Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F Microcontroller 28kB FLASH, 28-Pin SOIC
- Microchip PIC16F1788-I/SO PIC16F Microcontroller 28kB FLASH, 28-Pin SOIC
- Microchip PIC16F19156-I/SO PIC16F Microcontroller 28kB FLASH, 28-Pin SOIC
- Microchip PIC16F18456-I/SS PIC16F Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F18456-I/SP PIC16F Microcontroller 28kB FLASH, 28-Pin SPDIP
