Renesas Electronics R5F52315ADFM#30, 32 bit RX, RX231 Microcontroller, 54 MHz, 128kB FLASH, 64-Pin LFQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
124-0452
Mfr. Part No.:
R5F52315ADFM#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX231

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

54MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

DACs

1 x 8 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

350mW

Maximum Operating Temperature

85°C

Length

10.1mm

Height

1.55mm

Width

10.1mm

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Number of Timers

3

Instruction Set Architecture

CISC Harvard

Program Memory Type

FLASH

ADCs

12 x 12 Bit

Automotive Standard

No

COO (Country of Origin):
CN

RX231 Microcontrollers


The RX231 devices are 32-bit microcontrollers that can deliver up to 88.56DMIPS, support Floating Point maths operations and offer an extensive suite of on-board peripherals to suit general purpose applications.

• 54MHz 32-bit RXv2 core microcontroller with FPU

• Up to 512KB Flash memory

• 32-bit multiplier/divider with multiply-accumulate

• Real-Time clock with battery back-up

• Up to 24-channel Capacitive Touch Interface Unit

• Serial communication: I²C, SPI, USB, CAN, SSI, SDHI

• AES-128/256 encryption

• Memory Protection Unit

• Event Link Controller

• Temperature sensor

• Clock Frequency Accuracy Measurement Circuit

• Data Operation Circuit (RAM Test Assist)

• 14-bit Independent Watchdog Timer

• ADC self-diagnostic function

• CRC Calculator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy