Renesas Electronics R5F52315ADFP#30, 32 bit RX, RX231 Microcontroller, 54 MHz, 128kB FLASH, 100-Pin LFQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.56

(exc. VAT)

€5.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€4.56
5 - 9€4.06
10 - 49€3.78
50 - 99€3.25
100 +€3.12

*price indicative

RS Stock No.:
124-0453
Mfr. Part No.:
R5F52315ADFP#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX231

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

54MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

DACs

1 x 8 Bit

Analogue Comparators

2

Number of Programmable I/Os

83

Maximum Power Dissipation Pd

350mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14.1mm

Standards/Approvals

No

Length

14.1mm

Height

1.55mm

Minimum Supply Voltage

1.8V

ADCs

24 x 12 Bit

Program Memory Type

FLASH

Number of Timers

3

Instruction Set Architecture

CISC Harvard

Automotive Standard

No

COO (Country of Origin):
CN

RX231 Microcontrollers


The RX231 devices are 32-bit microcontrollers that can deliver up to 88.56DMIPS, support Floating Point maths operations and offer an extensive suite of on-board peripherals to suit general purpose applications.

• 54MHz 32-bit RXv2 core microcontroller with FPU

• Up to 512KB Flash memory

• 32-bit multiplier/divider with multiply-accumulate

• Real-Time clock with battery back-up

• Up to 24-channel Capacitive Touch Interface Unit

• Serial communication: I²C, SPI, USB, CAN, SSI, SDHI

• AES-128/256 encryption

• Memory Protection Unit

• Event Link Controller

• Temperature sensor

• Clock Frequency Accuracy Measurement Circuit

• Data Operation Circuit (RAM Test Assist)

• 14-bit Independent Watchdog Timer

• ADC self-diagnostic function

• CRC Calculator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy