Microchip PIC16F18326-I/P, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 28kB FLASH, 14-Pin PDIP
- RS Stock No.:
- 124-1554
- Mfr. Part No.:
- PIC16F18326-I/P
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€7.62
(exc. VAT)
€9.38
(inc. VAT)
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 375 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.524 | €7.62 |
| 25 - 95 | €1.476 | €7.38 |
| 100 + | €1.428 | €7.14 |
*price indicative
- RS Stock No.:
- 124-1554
- Mfr. Part No.:
- PIC16F18326-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | PDIP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| DACs | 1 x 5 Bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 22 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 19.56mm | |
| Height | 4.83mm | |
| Width | 7.11mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type PDIP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
DACs 1 x 5 Bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 22 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 19.56mm | ||
Height 4.83mm | ||
Width 7.11mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 11 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
PIC16F18325/18326/18345/18346 8-Bit Microcontrollers
Microcontroller Features
Power-Saving Features
Peripheral Features
Related links
- Microchip PIC16F18326-I/SL PIC16 Microcontroller 28kB FLASH, 14-Pin SOIC
- Microchip PIC16F18326-I/ST PIC16F Microcontroller 28kB FLASH, 14-Pin TSSOP
- Microchip PIC16F18346-I/P PIC16 Microcontroller 28kB FLASH, 20-Pin PDIP
- Microchip PIC16F1779-I/P PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F17576-I/P PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F15276-I/P PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F18126-I/P PIC16 Microcontroller 28kB FLASH, 14-Pin PDIP
