Microchip PIC16F18346-I/P, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 28kB FLASH, 20-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.36

(exc. VAT)

€11.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
  • Plus 185 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.872€9.36
25 - 95€1.814€9.07
100 +€1.75€8.75

*price indicative

Packaging Options:
RS Stock No.:
124-1556
Mfr. Part No.:
PIC16F18346-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Interface Type

RS232

Program Memory Size

28kB

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

13

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Length

26.92mm

Standards/Approvals

No

Width

7.11mm

Height

4.83mm

Minimum Supply Voltage

2V

Number of Timers

3

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

ADCs

17 x 10 Bit

PIC16F18325/18326/18345/18346 8-Bit Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture in various pin and package options.

PIC16F18325/18345 Microcontrollers are based on Microchip’s Enhanced Mid-Range core and include new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.

Microcontroller Features


8 MIPS Max. CPU Speed

49 Instructions

16 Level Hardware Stack

Interrupt Capability

Internal Oscillator

12 or 18 I/O Pins

Power-On Reset (POR)

Configurable Power-Up Timer (PWRTE)

Brown-Out Reset (BOR) and Low-Power Brown-Out Reset (LPBOR)

Extended Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Low voltage Programming (LVP)

Peripheral Pin Select (PPS)

Power-Saving Features


Peripheral Module Disable (PMD) – Ability to disable unused peripherals for minimal power consumption

SLEEP, IDLE and DOZE Low-Power Modes

Sleep mode: 40 nA @ 1.8 V (typical)

Watchdog Timer: 250 nA @ 1.8 V (typical)

Secondary Oscillator: 300 nA @ 32 kHz

Operating Current: 8 μA @ 32 kHz 1.8 V (typical)

Peripheral Features


10-bit Analogue-to-Digital Converter – 11 or 17 channels depending on model

5-Bit Digital-to-Analogue Converter (DAC)

Two Comparators (COMP)

Voltage Reference

Four Configurable Logic Cells (CLC)

Two Complementary Waveform Generators (CWG)

Four Capture/Compare/PWM (CCP) modules

Two 10-bit PWMs

Numerically Controlled Oscillator (NCO)

EUSART – RS-232, RS-485 and LIN compatible

Two Master Synchronous Serial Ports (MSSP) – I2C, SMBus, PMBus compatible

Data Signal Modulator (DSM)

Four 8-bit Timers with Hardware Limit Timer (HLT)

Three 16-bit Timers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy