Renesas Electronics, 32bit RX, RX62T Microcontroller MCU, 100MHz, 256 kB Flash, 112-Pin LQFP
- RS Stock No.:
- 126-0548P
- Mfr. Part No.:
- R5F562TAEDFH#V1
- Manufacturer:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 126-0548P
- Mfr. Part No.:
- R5F562TAEDFH#V1
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX62T | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 112 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 20.1mm | |
| Height | 1.55mm | |
| Number of ADC Units | 2 | |
| Dimensions | 20.1 x 20.1 x 1.55mm | |
| Length | 20.1mm | |
| ADCs | 1(12 x 10 bit), 1(8 x 12 bit) | |
| Instruction Set Architecture | CISC Harvard | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1(4 x 16 bit) | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX62T | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 112 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Width 20.1mm | ||
Height 1.55mm | ||
Number of ADC Units 2 | ||
Dimensions 20.1 x 20.1 x 1.55mm | ||
Length 20.1mm | ||
ADCs 1(12 x 10 bit), 1(8 x 12 bit) | ||
Instruction Set Architecture CISC Harvard | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1(4 x 16 bit) | ||
- COO (Country of Origin):
- JP
Related links
- Renesas Electronics RX Microcontroller 512 kB Flash, 144-Pin LQFP
- Renesas Electronics R5F562TAADFP#V1 RX62T Microcontroller 256kB FLASH, 100-Pin LQFP
- Renesas Electronics RX Microcontroller 32 kB 144-Pin LQFP
- Bridgetek Embedded Microcontroller Microcontroller 256 kB Flash 100-Pin LQFP
- Bridgetek FT903L-T Embedded Microcontroller 256 kB Flash 100-Pin LQFP
- Bridgetek Embedded Microcontroller Microcontroller 256 kB Flash 100-Pin QFN
- Renesas Electronics S3A3 Microcontroller 512 kB Flash, 64-Pin LQFP
- Bridgetek FT900Q-T Embedded Microcontroller 256 kB Flash 100-Pin QFN
