Microchip PIC18F25K40-I/SP, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32kB FLASH, 28-Pin SPDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
126-2157
Mfr. Part No.:
PIC18F25K40-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SPDIP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

RS232

Program Memory Size

32kB

Maximum Clock Frequency

64MHz

RAM Size

2kB

Maximum Supply Voltage

6V

Analogue Comparators

2

DACs

1 x 5 Bit

Number of Programmable I/Os

13

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.49mm

Length

35.56mm

Height

3.81mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

ADCs

24 x 10 Bit

Number of Timers

2

Automotive Standard

No

Program Memory Type

FLASH

PIC18F24/25K40 8-bit Low Power Microcontrollers


The PIC18F24K40 and PIC18F25K40 from Microchip Technology are low power 8-bit microcontrollers with flash memory. These 28-pin devices combine eXtreme Low-Power (XLP) technology with large Flash/EE/RAM memory and rich peripheral integration to provide microprocessors ideal for a host of general purpose and low power applications.

PIC18 MCU core with 83 instructions, 31 stack levels

16KB (PIC18F24) or 32KB (PIC18F25) flash program memory

Internal 64MHz oscillator

Operating voltage: 2.3 to 5.5V

24-channel 10-bit ADC, 5-bit DAC, 2 x comparator

Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders

Communications: 1 x I2C/SPI , 1 x EUSART with LIN support

In-circuit debug integrated on-chip

In-circuit serial programing (ICSP) via two pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy