Microchip PIC18F25K80-E/SP, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32kB FLASH, 28-Pin SPDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
197-6123
Mfr. Part No.:
PIC18F25K80-E/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB

Interface Type

SPI, I2C, EUSART

Maximum Clock Frequency

64MHz

RAM Size

3.77kB

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Number of Programmable I/Os

24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

0.295in

Length

35.56mm

Height

3.81mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Automotive Standard

AEC-Q100

Number of Timers

5

Program Memory Type

FLASH

ADCs

8 x 12 Bit

Microchip PIC18F2xK80/4xK80/6xK80 are 8-Bit Flash Microcontrollers. It has a maximum frequency of 64MHz.

Flash Program Memory

RISC Instruction Set Architecture

Operating Temperature Range: -40 to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy