Renesas Electronics R5F571MLCDFC#V0, 32 bit RXv2, RX71M Microcontroller, 240 MHz, 4MB FLASH, 176-Pin LQFP
- RS Stock No.:
- 126-2514
- Mfr. Part No.:
- R5F571MLCDFC#V0
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€25.20
(exc. VAT)
€31.00
(inc. VAT)
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €25.20 |
| 5 - 9 | €24.49 |
| 10 - 49 | €23.89 |
| 50 - 99 | €23.26 |
| 100 + | €22.68 |
*price indicative
- RS Stock No.:
- 126-2514
- Mfr. Part No.:
- R5F571MLCDFC#V0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX71M | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | RXv2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 240MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 127 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 24.1mm | |
| Height | 1.55mm | |
| Standards/Approvals | No | |
| Width | 24.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 29 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC Harvard | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX71M | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core RXv2 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 240MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 127 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 24.1mm | ||
Height 1.55mm | ||
Standards/Approvals No | ||
Width 24.1mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 29 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC Harvard | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- CN
RX71M Microcontrollers
Related links
- Renesas Electronics R7FS7G27H3A01CFC#AA0 S7G2 Microcontroller 4MB FLASH, 176-Pin LQFP
- Renesas Electronics R7FS7G27H2A01CBG#AC0 S7G2 Microcontroller 4MB FLASH, 176-Pin BGA
- Renesas Electronics R7FS7G27H3A01CFB#AA0 S7G2 Microcontroller 4MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS7G27H2A01CBD#AC0 S7G2 Microcontroller 4MB FLASH, 224-Pin BGA
- Renesas Electronics R5F571MLHDFB#30 RX71M Microcontroller 4096kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F571MFCDFP#30 RX71M Microcontroller 2048kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F571MLHDFP#30 RX71M Microcontroller 4096kB FLASH, 100-Pin LFQFP
- Renesas Electronics RX71M Microcontroller 4096kB FLASH, 100-Pin LFQFP
