Renesas Electronics, 32 bit RX MCU, RX71M Microcontroller, 240 MHz, 4096kB FLASH, 100-Pin LFQFP
- RS Stock No.:
- 262-7150
- Mfr. Part No.:
- R5F571MLHDFP#30
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-7150
- Mfr. Part No.:
- R5F571MLHDFP#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Data Bus Width | 32 bit | |
| Device Core | RX MCU | |
| Series | RX71M | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 240 MHz | |
| Program Memory Size | 4096 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 100 | |
| Package Type | LFQFP | |
| ADCs | 22 x 12 Bit | |
| Automotive Standard | No | |
| Height | 1.7 mm | |
| Instruction Set Architecture | CISC Harvard | |
| Interface Type | USB, SPI, CAN | |
| Length | 14 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface Mount | |
| Number of Programmable I/Os | 78 | |
| Number of Timers | 3 | |
| RAM Size | 512 kB | |
| Standards/Approvals | RoHS Compliant | |
| Width | 14 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Data Bus Width 32 bit | ||
Device Core RX MCU | ||
Series RX71M | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 240 MHz | ||
Program Memory Size 4096 kB | ||
Program Memory Type FLASH | ||
Pin Count 100 | ||
Package Type LFQFP | ||
ADCs 22 x 12 Bit | ||
Automotive Standard No | ||
Height 1.7 mm | ||
Instruction Set Architecture CISC Harvard | ||
Interface Type USB, SPI, CAN | ||
Length 14 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface Mount | ||
Number of Programmable I/Os 78 | ||
Number of Timers 3 | ||
RAM Size 512 kB | ||
Standards/Approvals RoHS Compliant | ||
Width 14 mm | ||
- COO (Country of Origin):
- CN
The Renesas Electronics 32-bit microcontroller capable of up to 240 MHz operation. Realizes 1160 CoreMark, the top performance among microcontrollers with built-in flash. Cache optimized for flash memory (AFU) can realize equivalent of 240-MHz zero wait f
Fast interrupt
CISC Harvard architecture with 5-stage pipeline
Variable-length instructions: Ultra-compact code
Supports the memory protection unit (MPU)
Related links
- Renesas Electronics R5F571MLHDFP#30 RX71M Microcontroller 4096kB FLASH, 100-Pin LFQFP
- Renesas Electronics RX71M Microcontroller 4096kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F571MLHDFB#30 RX71M Microcontroller 4096kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F571MFCDFP#30 RX71M Microcontroller 2048kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F572NNHDFP#30 RX72N Microcontroller 4096kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F572NNHDFB#30 RX72N Microcontroller 4096kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F572MNHDFC#30 RX72M Microcontroller 4096kB FLASH, 176-Pin LFQFP
- Renesas Electronics RX65N Microcontroller 2048kB FLASH, 100-Pin QFP
