Microchip AT80C51RD2-SLSUM, 8 bit 80C51, AT80 Microcontroller, 40 MHz FLASH, 44-Pin PLCC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
127-6606
Mfr. Part No.:
AT80C51RD2-SLSUM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AT80

Package Type

PLCC

Mount Type

Surface

Pin Count

44

Device Core

80C51

Data Bus Width

8bit

Interface Type

RS232

Maximum Clock Frequency

40MHz

RAM Size

1.024kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

16.66mm

Height

4.57mm

Length

16.66mm

Minimum Supply Voltage

2V

Automotive Standard

No

Instruction Set Architecture

CISC

Program Memory Type

FLASH

Number of Timers

1

8051 Architecture ROMless Microcontrollers, Atmel


Atmel offers a powerful ROMless 8051 microcontrollers that require a combination of performance, flexibility, and power efficiency.

8051 Architecture Microcontrollers


Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Device Family


Single Cycle Core

Flash ISP (In-System Programmable)

Flash (Reprogrammable)

CAN Networking MCUs

USB MCUs

ROMless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy