Microchip AT89C51CC01UA-SLSUM, 8 bit 8 Bit CPU, AT89C51 Microcontroller, 40 MHz, 32kB FLASH, 44-Pin PLCC

Get a bulk buy discount

Add 108 more to save €61.02

View bulk pricing options

Subtotal (1 tube of 27 units)*

€232.63

(exc. VAT)

€286.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 81€8.616€232.63-
108 +€8.051€217.38€61.02

*price indicative

RS Stock No.:
177-1476
Mfr. Part No.:
AT89C51CC01UA-SLSUM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AT89C51

Product Type

Microcontroller

Package Type

PLCC

Mount Type

Surface

Pin Count

44

Device Core

8 Bit CPU

Data Bus Width

8bit

Interface Type

UART

Program Memory Size

32kB

Maximum Clock Frequency

40MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

36

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Maximum Expanded Memory Size

1.02kB

Maximum Operating Temperature

85°C

Width

16.66mm

Height

4.06mm

Length

16.66mm

Standards/Approvals

RoHS

Minimum Supply Voltage

3V

Number of Timers

1

Instruction Set Architecture

80C51

Automotive Standard

No

ADCs

8 x 10 Bit

Program Memory Type

FLASH

COO (Country of Origin):
US
First member of the Microchip CAN family of 8-bit microcontrollers for CAN network applications. It provides 32KB of flash memory including ISP, 2KB of boot flash memory, 2KB of EEPROM, and 1.2KB of RAM. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Special attention is paid to reducing its electro-magnetic emissions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy