Microchip ATMEGA32M1-AU, 8 bit AVR, ATmega Microcontroller, 16 MHz, 32kB FLASH, 32-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.48

(exc. VAT)

€6.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€5.48
25 - 99€5.33
100 +€5.12

*price indicative

Packaging Options:
RS Stock No.:
131-0286
Mfr. Part No.:
ATMEGA32M1-AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATmega

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32kB

Interface Type

SPI, USART

Maximum Clock Frequency

16MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Analogue Comparators

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

7.1mm

Height

1.05mm

Length

7.1mm

Standards/Approvals

No

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

ADCs

11 x 10 Bit

Number of Timers

2

Automotive Standard

No

8-Bit megaAVR Microcontrollers with CAN Controller


These megaAVR® microcontrollers feature Controller Area Network (CAN) 2.0A/B controller and are ISO 16845 certified.They also offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy