Microchip ATMEGA64M1-AU, 8 bit AVR, ATmega Microcontroller, 16 MHz, 64kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 146-8944
- Distrelec Article No.:
- 303-01-879
- Mfr. Part No.:
- ATMEGA64M1-AU
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.22
(exc. VAT)
€7.65
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €6.22 |
| 25 - 99 | €6.02 |
| 100 + | €5.81 |
*price indicative
- RS Stock No.:
- 146-8944
- Distrelec Article No.:
- 303-01-879
- Mfr. Part No.:
- ATMEGA64M1-AU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATmega | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Interface Type | SPI, USART | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 4.1kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.1mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 10 Bit | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATmega | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Interface Type SPI, USART | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 4.1kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7.1mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 11 x 10 Bit | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 64KB ISP flash memory with read-while-write capabilities, 2KB EEPROM, 4KB SRAM, 27 general purpose I/O lines, 32 general purpose working registers, one motor power stage controller, two flexible timer/counters with compare modes and PWM, one UART with HW LIN, an 11-channel 10-bit A/D converter with two differential programmable gain input stages, a 10-bit D/A converter, a programmable watchdog timer with internal individual oscillator, SPI serial port, an on-chip debug system, and four software selectable power saving modes. The device operates between 2.7-5.5 volts. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
Related links
- Microchip ATmega Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip ATMEGA64A-AU ATmega Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA649A-AU ATmega Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA8U2-AU ATmega Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA8A-AU ATmega Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA32M1-AU ATmega Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA645-16AU ATmega Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA640-16AU ATmega Microcontroller 64kB FLASH, 100-Pin TQFP
