Microchip ATMEGA644A-AU, 8 bit AVR, ATmega644A Microcontroller, 20 MHz, 64kB FLASH, 44-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.99

(exc. VAT)

€6.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€4.99
25 - 99€4.85
100 +€4.66

*price indicative

Packaging Options:
RS Stock No.:
131-0316
Distrelec Article No.:
301-13-662
Mfr. Part No.:
ATMEGA644A-AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATmega644A

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

64kB

Interface Type

SPI, USART

Maximum Clock Frequency

20MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

32

Maximum Operating Temperature

85°C

Height

1.05mm

Width

10.1mm

Standards/Approvals

No

Length

10.1mm

Minimum Supply Voltage

1.8V

Number of Timers

2

Program Memory Type

FLASH

Automotive Standard

No

ADCs

8 x 10 Bit

Instruction Set Architecture

RISC

The Microchip ATmega48PA CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. It operates on 1.8V to 5.5V voltage range. The AVR core combines a rich instruction set with 32 general purpose working registers. It features 64Kbytes of in-system programmable flash with read-while-write capabilities, 2Kbytes EEPROM, 4Kbytes SRAM, 32 general purpose I/O lines, 32 general purpose working registers, a real-time counter, three flexible timer/counters with compare modes and PWM, two USARTs, a byte-oriented Two-Wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE® 1149.1 compliant) test interface for on-chip debugging and programming, and six software selectable power saving modes.

Up to 20MIPS throughput at 20MHz

On-chip 2-cycle multiplier

Programming Lock for Software Security

Two 8-bit Timer/Counters with Separate Prescalers and Compare Modes

One/two 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode

Real Time Counter with Separate Oscillator

Master/Slave SPI Serial Interface

Programmable Watchdog Timer with Separate On-chip Oscillator

On-chip Analog Comparator

Interrupt and Wake-up on Pin Change

Power-on Reset and Programmable Brown-out Detection

Internal Calibrated RC Oscillator

External and Internal Interrupt Sources

44-lead TQFP package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy