Microchip ATSAMA5D35A-CU, 32 bit ARM Cortex A5, SAMA5D3 Microcontroller, 536 MHz, 160kB FLASH, 324-Pin LFBGA
- RS Stock No.:
- 133-0937
- Mfr. Part No.:
- ATSAMA5D35A-CU
- Manufacturer:
- Microchip
Add 25 more to save €8.00
View bulk pricing optionsSubtotal (1 unit)*
€11.84
(exc. VAT)
€14.56
(inc. VAT)
- 246 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €11.84 | - |
| 25 - 99 | €11.52 | €8.00 |
| 100 + | €11.22 | €62.00 |
*price indicative
- RS Stock No.:
- 133-0937
- Mfr. Part No.:
- ATSAMA5D35A-CU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA5D3 | |
| Product Type | Microcontroller | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 324 | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Interface Type | SPI, CAN, UART | |
| Program Memory Size | 160kB | |
| Maximum Clock Frequency | 536MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 1.08V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Programmable I/Os | 160 | |
| Length | 15.05mm | |
| Standards/Approvals | No | |
| Width | 15.05mm | |
| Height | 1.1mm | |
| Minimum Supply Voltage | 1.32V | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | ARM V7-A | |
| Automotive Standard | No | |
| ADCs | 12 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA5D3 | ||
Product Type Microcontroller | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 324 | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Interface Type SPI, CAN, UART | ||
Program Memory Size 160kB | ||
Maximum Clock Frequency 536MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 1.08V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Programmable I/Os 160 | ||
Length 15.05mm | ||
Standards/Approvals No | ||
Width 15.05mm | ||
Height 1.1mm | ||
Minimum Supply Voltage 1.32V | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture ARM V7-A | ||
Automotive Standard No | ||
ADCs 12 x 12 Bit | ||
SMART SAMA5 ARM® Cortex-A5 Microprocessors
ARM Microprocessors
Related links
- Microchip ATSAMA5D36A-CU SAMA5D3 Microcontroller 160kB FLASH, 324-Pin LFBGA
- Microchip ATSAMA5D31A-CU SAMA5D3 Microcontroller 160kB FLASH, 324-Pin LFBGA
- Microchip ATSAMA5D35A-CN ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D35A-CUR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D35A-CNR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAM5 Microcontroller 160 kB Flash, 324-Pin LFBGA
- Microchip ATSAMA5D34A-CU ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D33A-CU ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
