Microchip ATSAMA5D35A-CUR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA

Image representative of range

Subtotal (1 reel of 500 units)*

€6,432.00

(exc. VAT)

€7,911.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€12.864€6,432.00

*price indicative

RS Stock No.:
775-390
Mfr. Part No.:
ATSAMA5D35A-CUR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAMA5D3

Device Core

ARM Cortex A5

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

500MHz

Interface Type

Ethernet, I2C, QSPI, SMC, SPI, UART, USB

Mount Type

Surface

Minimum Supply Voltage

1.1V

Package Type

LFBGA

Maximum Supply Voltage

3.6V

Pin Count

324

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

15mm

Width

15mm

Height

1.4mm

Automotive Standard

No

Number of Cores

1

The Microchip Microprocessor provides a reliable ARM Cortex A5 core is designed for high-performance industrial and consumer electronics. This 32-bit processor maintains high efficiency at 536 MHz, offering a stable solution for applications requiring a wide operating temperature range and robust processing power within a Compact footprint.

32 bit ARM Cortex A5 core

40 to 85 degrees Celsius range

128KB RAM and 160KB ROM

15 mm by 15 mm LFBGA package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy