Microchip ATTINY13-20SSU, 8 bit AVR, ATTINY13 Microcontroller, 20 MHz, 1kB FLASH, 8-Pin SOIC
- RS Stock No.:
- 133-0948
- Mfr. Part No.:
- ATTINY13-20SSU
- Manufacturer:
- Microchip
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
- Plus 145 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.416 | €7.08 | - |
| 25 - 95 | €1.376 | €6.88 | 2% |
| 100 + | €1.328 | €6.64 | 6% |
*price indicative
- RS Stock No.:
- 133-0948
- Mfr. Part No.:
- ATTINY13-20SSU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY13 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 64bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 6 | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 4 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY13 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 1kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 64bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 6 | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.75mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 4 x 10 Bit | ||
Program Memory Type FLASH | ||
8-Bit tinyAVR® Microcontrollers
Related links
- Microchip ATTINY13-20PU ATTINY13 Microcontroller 1kB FLASH, 8-Pin PDIP
- Microchip ATTINY13-20SU ATTINY13 Microcontroller 1kB FLASH, 8-Pin SOIJ
- Microchip ATTINY13A-SS7 ATtiny13 Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-SU ATtiny13 Microcontroller 1kB FLASH, 8-Pin SOIJ
- Microchip ATTINY13A-SSH ATtiny13 Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-PU ATtiny13 Microcontroller 1kB FLASH, 8-Pin PDIP
- Microchip ATTINY13A-SF ATtiny13 Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-SSU ATtiny13 Microcontroller 1kB FLASH, 8-Pin SOIC
