Microchip ATTINY13A-SS7, 8 bit AVR, ATtiny13 Microcontroller, 20 MHz, 1kB FLASH, 8-Pin SOIC

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.74

(exc. VAT)

€8.29

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,510 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 20€0.674€6.74-
30 - 90€0.658€6.582%
100 +€0.632€6.326%

*price indicative

RS Stock No.:
133-0954
Mfr. Part No.:
ATTINY13A-SS7
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATtiny13

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

1kB

Maximum Clock Frequency

20MHz

RAM Size

64bit

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

6

Maximum Operating Temperature

105°C

Length

5mm

Height

1.75mm

Standards/Approvals

RoHS

Width

4mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

ADCs

4 x 10 Bit

Automotive Standard

No

Number of Timers

1

8-Bit PicoPower tinyAVR® Microcontrollers


Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical

Capacitive Touch

Fast and code efficient

High integration

1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy