Microchip ATTINY2313V-10SU, 8 bit AVR, ATtiny2313 Microcontroller, 10 MHz, 2kB FLASH, 20-Pin SOIC

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.08

(exc. VAT)

€12.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.016€10.08-
25 - 95€1.954€9.773%
100 +€1.884€9.426%

*price indicative

Packaging Options:
RS Stock No.:
133-0981
Mfr. Part No.:
ATTINY2313V-10SU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATtiny2313

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2kB

Interface Type

USART, SPI

Maximum Clock Frequency

10MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

18

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.6mm

Length

13mm

Height

2.35mm

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

2

ADCs

0 bit

Instruction Set Architecture

RISC

8-Bit tinyAVR® Microcontrollers


Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical

Capacitive Touch

Fast and code efficient

High integration

1.8V to 5.5V operation (ATtiny43U)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy